62628-1
FASTON .110 (2.8 MM) TAB 020TPCRS
Enhance connectivity with our FASTON .110 (2.8 MM) TAB 020TPCRS, designed for efficient termination through hole mounting. Featuring a straight orientation and stud mount style, this terminal ensures secure and reliable connections. Crafted for convenience, it is a vital component in the assembly of PCB terminals, offering straight terminal angles for seamless integration. With RoHS compliance, it meets strict environmental standards, making it a dependable choice for various applications in the realm of connectors, crimps, and splices. Elevate your projects with this essential component that guarantees optimal performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62628-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP62628-1 |
series: | FASTON 110 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Mating Tab Width: | 2.8 mm / .11 in |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Stud Diameter: | 3.68 mm / .145 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |