174263-7
ECONOSEAL-J MK-2 LCOK PLATE 6P
Experience seamless connection with the ECONOSEAL-J MK-2 LOCK PLATE 6P. Crafted for optimal performance, this accessory ensures secure and reliable wire-to-wire connectivity in automotive settings. Compliant with UL 94V-2 standards for material flammability, its PBT body guarantees durability in temperatures ranging from -30 to 105°C (-22 to 221°F). The vibrant yellow hue not only enhances visibility but also signifies its RoHS compliance. With a focus on quality and efficiency, this lock plate is a vital component in the Econoseal J - Mark II series, offering Terminal Position Assurance for added functionality. From its serviceability to its eco-friendly design, it's a must-have in your automotive connector accessories collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174263-7 |
Series: | Econoseal,Econoseal J - Mark II |
Accessory Type: | TPA (Terminal Position Assurance) |
Body Material: | PBT |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Body Color: | Yellow |
Serviceable: | Yes |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 174263-7 |
SKU: | AMP174263-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2015 | P-14-010713 (xml) - Manufacturing location change. Following Part Numbers will be transferred from TE-Japan to TE-Thailand. : (Except Japan local customer). | Download |