1742669-1
PL EX 187 REC 0.5-1.3MM2 NPST
Enhance your electrical connections with our Positive Lock 187 Receptacle, designed for precision and reliability. Crafted from durable steel with a nickel-plated finish, this terminal ensures optimal conductivity. Its straight orientation and F-Crimp design accommodate wire sizes ranging from 16 to 20 AWG (.51 - 1.31 mm²), offering versatility for various applications. With an operating temperature range of -40 to 250°C (-40 to 482°F), it guarantees performance in diverse environments. The open barrel design, compatible with wire insulation diameters of .09 to .14 inches (2.29 to 3.56 mm), provides easy installation. RoHS compliant and part of our Quick Disconnects range, this receptacle is a quality solution for your connectivity needs. Upgrade your projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1742669-1 |
Series: | Positive Lock 187 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Material: | Steel |
Compatible Tab Width: | .187 in, 4.75 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .14 in, 2.29 - 3.56 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP1742669-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
Wire Insulation Support: | With |
Line: | AMP POSITIVE LOCK |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |