2150196-2
OC-AT-E-FA-080F155OV-023-0640
Enhance your production process with our innovative Applicators, designed for precision and efficiency. Engineered for seamless operation, these tools feature a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility for various applications. With a Pneumatic feed type, they ensure consistent and reliable performance. Rest assured, our Applicators are fully RoHS compliant, meeting the highest standards in environmental responsibility. Elevate your workflow with these essential tools, available in the Products, Connectors, and Tools categories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150196-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150196-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |