1742686-1
FASTON 250 PCB TAB TPBR LP
Easily connect wires to your PCB with our FASTON 250 PCB TAB TPBR LP terminal. Designed for through-hole mounting, this straight orientation tab terminal ensures secure and reliable connections. With tin contact plating and RoHS compliance, it meets high standards for quality and environmental responsibility. Ideal for use in various applications, this terminal is a essential component for efficient and durable electronic assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1742686-1 |
Termination Method: | Through Hole |
Contact Plating: | Tin |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP1742686-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 10.21 mm / .402 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Extension Below Board: | 3.81 mm / .15 in |
Wire Insulation Support: | With |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |