Enhance your electrical connections with our FASTON 2MM TAB 18-22AWG TPBR terminals. These specialized components, part of our Special Purpose Terminals series, feature brass construction with tin plating for reliable conductivity. With an overall length of .354 inches (9mm) and compatibility with tab widths of .079 inches (2mm) and thicknesses of .032 inches (.81mm), they offer a secure fit for various applications. Designed for straight orientation and suitable for wire sizes ranging from 18 to 22 AWG (.32 to .82 mm²), these terminals ensure versatile usage. Operating in temperatures from -40 to 110°C (-40 to 230°F), they guarantee performance in diverse environments. Utilizing F-Crimp for easy installation and featuring an open barrel design, they are convenient and efficient to use. Trust in our Quick Disconnects line for quality tab terminals that meet your needs. Rest assured, these components are in compliance with RoHS regulations, aligning with our commitment to environmental responsibility. Elevate your connectivity solutions with these essential products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742753-1
Series:Special Purpose Terminals
Contact Material:Brass
Contact Plating:Tin
Overall Length:.354 in, 9 mm
Material:Brass
Compatible Tab Width:.079 in, 2 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP1742753-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.51 mm / .02 in
UL Rating:Listed
Wire Insulation Support:Without
Wire/Cable Type:Discrete Wire
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: