1742899-1

FASTON 187 REC 18-16 OR 2-18 AWG NPST

Efficiently terminate wires with our FASTON 187 Receptacle, designed for quick and secure connections. Constructed with durable steel and plated with nickel, it ensures reliable performance. With a straight orientation and a compatible tab width of .187 inches, it accommodates 18-16 AWG wires. The F-Crimp feature allows for easy installation, while its open barrel design accepts wire insulation diameters ranging from .105 to .21 inches. Operating in temperatures from -40 to 250°C, it's suitable for various applications. ROHS compliant, it guarantees safety and environmental responsibility. Upgrade your wire termination process with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742899-1
Series:FASTON 187
Contact Material:Steel
Contact Plating:Nickel
Overall Length:15 mm, .59 in
Material:Steel
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.105 - .21 in, 2.67 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742899-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: