2150055-1
OCEAN_2.0_APPLICATOR-E-100F210F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-E-100F210F, the perfect tool for precision application. Designed for efficiency and accuracy, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to various project needs. With a mechanical feed type, it ensures consistent performance, making it a reliable asset in your toolkit. Plus, rest assured of its compliance with RoHS standards. Elevate your workflow with this essential component in the Products, Connectors, Tools, and Applicators categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150055-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150055-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |