2150055-2

OCEAN_2.0_APPLICATOR-E-100F210FA

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-E-100F210FA, a high-performance tool designed for precision application. With a choice of terminator types offering 30mm or 40mm stroke lengths, this applicator ensures accurate and consistent results every time. Operating on a pneumatic feed system, it delivers seamless performance while meeting RoHS compliance standards. Perfect for a range of applications in the electronics industry, this tool is a must-have for any production line. Elevate your workflow with the OCEAN_2.0_APPLICATOR-E-100F210FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150055-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150055-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: