1742977-1

250FAST FLG RCPT AMVAR TPBR CMA1500-4220

Enhance your electrical connections with our AMPLIVAR Terminals and Splices series, featuring this high-quality receptacle. Crafted from durable brass with a protective tin plating, it ensures reliable conductivity. The flag orientation and open barrel design make for easy installation, accommodating wire sizes ranging from 15 to 17 AWG. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various environments. This receptacle, compatible with tabs up to .32 inches wide, guarantees a secure and efficient connection. RoHS compliant for environmental responsibility, it's a must-have for any professional or DIY project. Elevate your crimp terminal game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742977-1
Series:AMPLIVAR Terminals and Splices
Contact Material:Brass
Contact Plating:Tin
Overall Length:14.48 mm, .57 in
Material:Brass
Compatible Tab Width:.32 in, 8.12 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1500 - 4220 CMA, 15 - 17 AWG, 1.03 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.075 - .13 in, 1.91 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742977-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .0157 in
Voltage (Max):240 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Magnet Wire
Insertion Force:Standard
Insulated:No
Wire Stop:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: