Easily connect and disconnect wires with our FASTON 250 Flag Receptacle, designed for 14-18 AWG wires. Made of durable brass with tin plating, it ensures reliable conductivity. The flag orientation allows for easy identification and installation. With a wide operating temperature range of -40 to 110°C, it is suitable for various environments. Featuring F-Crimp technology, it provides a secure and efficient crimping process. Its open barrel design accommodates wire insulation diameters of .11 to .16 inches, making it versatile for different applications. ROHS compliant, it meets international standards for environmental responsibility. Ideal for use in automotive, industrial, and electronic applications. Upgrade your wire connections with this high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1742999-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.34 mm, .604 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .16 in, 2.79 - 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP1742999-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: