1743163-1
2.8MM MCP-E N-SLD REC(L) CONT
Enhance your automotive, truck, bus, or off-road electrical connections with our crimp terminal. Designed for optimal performance, this terminal features a tin contact plating and is suitable for wire sizes ranging from 1.25 to 2 mm². The F-crimp type ensures a secure attachment, while the clean body and primary locking feature guarantee a reliable connection. RoHS compliant, this receptacle is a must-have for any automotive professional. Upgrade your wiring setup with this essential component, perfect for various applications in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1743163-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Wire Size: | 1.25 - 2 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1743163-1 |
series: | AMP MCP Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 2.1 - 3.4 mm |
Wire Size Search: | 14 AWG / 15 AWG / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |