1743164-1
MQS 3P PLUG HSG
Enhance your automotive connectivity with the MQS 3P PLUG HSG, a high-quality housing designed for female terminals. Featuring a single row with 3 positions and a 2.54mm pitch, this housing ensures secure and efficient signal transmission. Constructed with durable PBT GF material in a natural color, it offers reliability for automotive applications. With a compact size of .377" in length, .259" in height, and .657" in width, it fits seamlessly into your assembly. The integrated polarization and primary locking feature provide added security, while the 180° cable exit angle allows for flexible routing. RoHS compliant and suitable for various environments, this housing is a must-have accessory for wire-to-board connectors in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743164-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | .377 in |
Cable Exit Angle: | 180° |
Height: | .259 in, 6.6 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .024 in, .63 mm |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1743164-1 |
SKU: | AMP1743164-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |