1743218-5
4pos MQS .63 header 90deg
Enhance your automotive connectivity with this vibrant yellow MQS connector. Featuring four through hole solder termination points, it ensures secure and reliable signal transmission. With a 2.54mm pitch and a horizontal mount orientation, it offers versatility in circuit integration. Wave solder capable up to 265°C, it guarantees efficient assembly. Its compact design, measuring just 24.2mm in length and 10.8mm in profile height, makes it ideal for space-constrained applications. RoHS compliance underscores its commitment to environmental responsibility. Elevate your wire-to-board connections with this essential automotive component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743218-5 |
Color: | Yellow |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 19 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M185 |
Number of Signal Positions: | 4 |
Tab Width: | .024 in, .63 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Width: | 20.22 mm, .796 in |
PCB Mount Alignment: | With |
Length: | 24.2 mm, .952 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .024 in, .63 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 10.8 mm, .425 in |
Part Aliases: | 1743218-5 |
SKU: | AMP1743218-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |