Secure your connections with this essential SCREW LOCK accessory, designed for M-2.6 female screwlocks. With a screw length of 0.5 inches (12.7 mm) and a thread length of 0.312 inches (7.92 mm), this component ensures a reliable fastening mechanism. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Individually packaged for convenience, it is a vital addition to your inventory for maintaining data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 174327-1
Accessory Type:Female Screwlocks
Screw Length:12.7 mm, .5 in
Thread Length:.312 in, 7.92 mm
Package Quantity:1
GPL:246
Packaging:Individual
GPL Description:Data and Devices
Product Code:4934
Screw Hole Thread Size:4-40 UNC 2A (Male), M2.6 (Female)
Connector Product Type:Accessory
Mating Thread Size:14702
Screw Finish:None
Screwlock Style:Screwlock Only
Part Aliases:174327-1
SKU:AMP174327-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: