1743466-1
040 MK-I 2P PLUG HSG
Introducing the Multilock Connector System, a reliable solution for automotive signal circuit applications. With a pitch of 2.5mm (.098 in) and two positions, this white connector boasts a durable PBT body and operates in a wide temperature range from -30 to 105°C (-22 to 221°F). Featuring polarization for secure mating, it is designed for wire-to-wire connections. This compact connector, measuring .35 in in length, .728 in in height, and .563 in in width, is essential for automotive applications where performance and durability are paramount. Fully RoHS compliant, it meets industry standards for environmental responsibility. Enhance your automotive connections with this high-quality connector, perfect for a variety of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743466-1 |
Series: | Multilock Connector System |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .35 in |
Height: | 18.5 mm, .728 in |
Width: | 14.3 mm, .563 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | White |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 1743466-1 |
SKU: | AMP1743466-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |