1744001-4

04P MTA156 HDR POL .045SQ TIN

Enhance your power connectivity with this MTA 156 series tab header connector. Featuring a single row design with four contact positions, it ensures reliable performance in various power applications. Constructed with durable polyester housing and copper alloy contacts, it offers sturdy through-hole solder termination on a board mount setup. With a high voltage rating of 600V AC, this connector is ideal for power transmission. The natural housing color and vertical mount orientation provide a sleek and space-saving solution. Meeting UL 94V-0 flammability standards and operating in a wide temperature range, it guarantees safety and durability. The tin-plated contact mating area ensures efficient signal transmission, while the polarized lock mating retention type offers secure connectivity. Perfect for appliances and other power circuit applications, this connector is a versatile and essential component for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744001-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Mating Retention Type:Polarized Lock
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:15.72 mm, .619 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Connector Width:10.79 mm, .425 in
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744001-4
SKU:AMP1744001-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/04/2019E-19-015482 - Manufacturing / Process Requirements. Manufacturing process permits improved tolerance on housing used in assembly.
Download