1744036-4
04P ECONOMY POWER .200 CL HSG
Enhance your power and signal connections with the Economy Power series Cable Mount Connector. Featuring a durable Nylon housing in a natural color, this connector is designed for seamless integration in appliances and other electronic devices. With a contact layout of Inline and a termination method of Crimp, it offers reliable performance. The connector has 4 positions and a pitch of 5.08 mm, making it suitable for various applications. Meeting UL 94V-0 material flammability standards and RoHS compliance, it ensures safety and environmental responsibility. Rated for 250V AC/DC voltage and 7.5A contact amperage, it guarantees efficient power transfer. The connector's operating temperature range of -25 to 105°C (-13 to 221°F) further enhances its versatility. With a package quantity of 1000, it is ideal for large-scale projects. The connector's compact design, with a height of 10.5 mm and width of 13.3 mm (.413 in and .524 in), allows for easy installation. Whether in a wire-to-board or wire-to-cable configuration, its Housing Connector type and Cable Mount (Free-Hanging) mount type provide flexibility in connectivity. The connector also features mating retention with a Locking Latch mechanism, ensuring secure connections. Suitable for both power and signal circuit applications, it offers a high level of performance and reliability in various electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1744036-4 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 7.5 A |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 19.14 mm, .754 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744036-4 |
SKU: | AMP1744036-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download |