Introducing our Economy Power Connector, a reliable solution for your power and signal applications. Featuring a Nylon housing in a natural color, this connector is designed for Cable Mount (Free-Hanging) installation with a streamlined pitch of 5.08 mm. Its single-row design accommodates 7 socket contacts, each capable of carrying up to 7.5 A of current at 250 V AC/DC. With UL 94V-0 flammability rating and an operating temperature range of -25 to 105 °C, this connector ensures safety and performance in various environments. The Housing, part of our Wire to Board system, is 34.38 mm in length, with a compact height of 10.5 mm and width of 13.3 mm. Each package contains 500 connectors, ideal for bulk projects in appliances and other applications. RoHS compliant, this connector upholds environmental standards without compromising on quality. Upgrade your connectivity with our Economy Power Connector, the perfect blend of efficiency and durability.