| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744037-8 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1 µm, 31.49 µin, 39.37 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.9 mm, .429 in |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 8 |
| Contact Layout: | Inline |
| Connector Length: | 1.502 in, 38.16 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.2 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744037-8 |
| SKU: | AMP1744037-8 |
1744037-8
Specifications
Detailed Description
Enhance your power connectivity with the Economy Power series Header Connector. Designed for optimal performance, this connector features a durable Nylon 6/6 housing in a natural color, ensuring reliability in various applications. With a contact layout of 8 inline positions and a 5.08mm pitch, it offers seamless board mount installation with through-hole solder termination. The copper alloy contacts with tin plating guarantee efficient power transfer, supporting a voltage rating of 250V AC/DC and an amperage of 8A. Operating within a wide temperature range of -25°C to 105°C (-13°F to 221°F), this connector is ideal for power circuit applications in appliances and other electronic devices. Its compact design, measuring 38.16mm in length and 8.2mm in width, allows for easy integration into wire-to-board systems. RoHS compliant and UL 94V-0 certified for material flammability, this connector prioritizes safety and environmental standards. Whether used in industrial machinery or consumer electronics, the Economy Power Header Connector ensures dependable power transmission in any setting.

