1744110-2
EP HDR ASSY 10P, NO #2 PIN
Easily assemble power connections with this Economy Power Header Assembly. Designed for board mount installation, it features 10 contact positions with no #2 pin, ideal for power circuit applications. The housing is made of UL 94V-0 rated Polybutylene Terephthalate in a natural color, ensuring durability and safety. Each contact is crafted from brass with tin plating for reliable conductivity, rated for 8A at 250V AC/DC. With a pitch of 3.96mm, it offers inline contact layout and termination through holes with soldering. This header, part of the Wire to Board connector system, has a compact vertical mount orientation with a connector height of 10.7mm and length of 39.54mm. Operating in temperatures ranging from -25 to 105°C, it meets RoHS compliance for environmental responsibility. Perfect for appliances and other power applications, this assembly comes in a pack of 500 for convenient bulk usage.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744110-2 |
Series: | Economy Power |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Contact Amperage: | 8 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Box |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | 10.7 mm, .421 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 10 |
Contact Layout: | Inline |
Connector Length: | 1.55 in, 39.54 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744110-2 |
SKU: | AMP1744110-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |