Enhance your power and signal connections with our SL-156 series Rectangular Connector Housing. Crafted from UL 94V-0 rated Nylon, this receptacle is durable and reliable for various applications. With seven contacts arranged in a single row and a 3.96mm pitch, it ensures efficient connectivity on printed circuit boards. Suitable for both power and signal transmission, it operates smoothly in a wide temperature range from -25 to 105°C (-13 to 221°F). RoHS compliant and boasting a natural housing color, it's a versatile choice for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744134-7
Series:SL-156
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:7
Number of Rows:1
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:7
Housing Color:Natural
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1744134-7
series:SL-156
Preloaded:No
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:16.76 mm / .66 in
Length:28.6 mm / 1.126 in
Width:6.35 mm / .25 in
Operating Voltage:250 VAC
Circuit Identification Feature:Without
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:Without
Panel Mount Feature:Without
For Use With:Header
Assembly Integration Feature:Without
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board
Sealable:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2013REMOVE ALTERNATE PLASTIC FROM PRODUCTION DRAWING.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download