Elevate your connectivity with our Cable Mount Socket Receptacle, a versatile essential for power and signal applications. Designed for seamless wire-to-wire integration, this component offers seven positions with a pitch of 3.96 mm (.156 in), ensuring efficient and reliable connections. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's a durable solution for a variety of environments. Featuring a Locking Ramp for secure mating retention, it guarantees stability in every use. Perfect for appliances and beyond, this RoHS-compliant connector is a must-have for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744135-7
Color:Natural
Series:SL-156
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Pitch:.156 in, 3.96 mm
Number of Positions:7
GPL:103
Mating Retention Type:Locking Ramp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Connector System:Wire to Wire
Mating Retention:With
Part Aliases:1744135-7
SKU:AMP1744135-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2013REMOVE ALTERNATE PLASTIC FROM PRODUCTION DRAWING.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download