1744417-5
5 POS EP 2.5 HSG, GLOW WIRE
Introducing our Economy Power 2.5 Housing Connector, a reliable and efficient solution for your power connectivity needs. This single-row plug features five contacts, each terminating via a secure crimp method for optimal performance. Constructed with durable nylon housing material in a natural color, it offers a high operating temperature range of -55°C to 105°C (-67°F to 221°F), meeting UL 94V-0 flammability standards for safety. With a pitch of 2.5mm (.098 in) and a voltage rating of 250VAC, this connector is ideal for power applications. The latch lock type ensures a secure connection, while the polarization mating alignment type simplifies installation. Suitable for appliances and various circuit applications, this connector is RoHS compliant, making it an environmentally friendly choice. Whether for cable mounting or wire-to-board connections, it provides a reliable and efficient solution. With a package quantity of 500, it's perfect for both small-scale and large-scale projects. Upgrade your power connectivity with our Economy Power 2.5 Housing Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744417-5 |
Color: | Natural |
Series: | Economy Power 2.5 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 5.7 |
Overall Length: | 14.8 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Lock Type: | Latch |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 101 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .224 in, 5.7 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L014 |
Contact Layout: | Inline |
Connector Length: | 14.8 mm, .582 in |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744417-5 |
SKU: | AMP1744417-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download |