1744418-4
4 POS EP 2.5 HDR, GLOW WIRE
Introducing the Economy Power 2.5 series, a versatile choice for power and signal applications. Constructed with durable nylon housing in a natural color, this board mount connector features a single row of 4 positions with a 2.5mm pitch. Ideal for crimp and through-hole solder termination methods, it offers a contact amperage of 4.2A and a voltage rating of 250VAC. With UL 94V-0 flammability standard compliance and an operating temperature range of -55 to 105°C, it ensures reliable performance in demanding environments. The connector, measuring 8.8mm in height, is designed for vertical mount orientation and comes in a package quantity of 600 for convenient bulk usage. RoHS compliant and suitable for lead-free solder processes, it is a sustainable choice for various applications in appliances and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744418-4 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 600 |
Contact Amperage: | 4.2 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | .346 in, 8.8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 15 mm, .591 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Boss |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744418-4 |
SKU: | AMP1744418-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |