1744427-6
EP Header Asy,Shrouded,6 Pos, GW
Enhance your power connections with our EP Header Assembly, featuring a shrouded design for added safety. With six positions and a durable nylon housing, it ensures reliable performance in various applications. The brass contacts, plated with tin, offer excellent conductivity and corrosion resistance. Suitable for board mount installations, this connector is ideal for power circuitry, with a 250 VAC voltage rating and 8A contact amperage. Operating in a wide temperature range and compliant with RoHS standards, it guarantees quality and longevity. Perfect for appliances and other electronic devices, this header assembly is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744427-6 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 VAC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | 12 mm, .472 in |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 1.06 in, 27.01 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .142 in, 3.62 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1744427-6 |
SKU: | AMP1744427-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |