1744428-4
3.96 EP HDR ASSY 4P R/A, GW
Enhance power connectivity in your applications with our Economy Power series connector. Featuring a durable nylon housing in a natural color, this board-mount header is designed for through-hole solder termination, ensuring secure and reliable contact. With a pitch of 3.96mm (.156in) and a contact layout of 4 inline positions, it offers efficient power transmission. The brass contacts with tin plating are rated for 600V AC/DC and 8A, meeting stringent performance standards. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for various environments. Ideal for appliances and other power-centric systems, it complies with UL 94V-0 flammability standards and is RoHS compliant, making it a safe and environmentally friendly choice. Each package contains 1000 units, ensuring you have an ample supply for your projects. Upgrade your power connections with this high-quality plug connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744428-4 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 8 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2 µm, 80 µin |
Connector Height: | .37 in, 9.4 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | D951 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.84 mm, .623 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .339 in, 8.6 mm |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .141 in, 3.6 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744428-4 |
SKU: | AMP1744428-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |