1744428-9

3.96 EP HDR ASSY 9P R/A, GW

Enhance power connectivity with our Economy Power Series 9-position PCB Mount Header. Crafted with durable nylon housing and brass contacts plated with tin, this connector ensures reliable performance in various applications. Featuring a 3.96mm pitch and a contact amperage of 8A, it is suitable for power transmission. With a natural housing color and a right angle mount orientation, it offers versatility in installation. Operating in temperatures ranging from -25 to 105°C (-13 to 221°F), it is designed to withstand harsh environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets industry safety regulations. Perfect for appliances and other power circuit applications, this connector is available in a package quantity of 500, making it ideal for bulk installations. Upgrade your PCB connections with this high-quality and efficient solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744428-9
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:8 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Right Angle
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 80 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:.37 in, 9.4 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Contact Layout:Inline
Connector Length:11.88 mm, .468 in
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.141 in, 3.6 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 80 µin
Contact Mating Area Length:.339 in, 8.6 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1744428-9
SKU:AMP1744428-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: