1744429-5

3.96 EP HDR ASSY 5P W/PEGS, GW

Enhance your power connections with our Economy Power series 5-position header connector. Designed for reliable board mount installation, this connector features through-hole solder termination and a durable nylon housing in a natural color. With a contact layout of inline tabs, it offers a secure and efficient way to link your power circuits. Meeting UL 94V-0 flammability standards, it ensures safety in various applications. Tin-plated brass contacts, rated for 8A at 250V AC/DC, guarantee optimal conductivity. The compact design, with a connector height of 9.4mm and length of 19.8mm, is ideal for space-constrained setups. Operating in temperatures ranging from -25°C to 105°C, this connector is suitable for demanding environments. With a package quantity of 1000, it's perfect for high-volume production. RoHS compliant and with an ECCN of EAR99, you can trust in its quality and compliance. Upgrade your power connections with this versatile and dependable header connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744429-5
Series:Economy Power
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:100
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:120 µin, 3.05 µm
PCB Retention:Without
Contact Termination Plating Thickness:120 µin, 3 µm
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.8 mm, .78 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.303 in, 7.7 mm
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.145 in, 3.69 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1744429-5
SKU:AMP1744429-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: