1744439-4
EP2.5 Shrd HDR ASSY 4P VERT, GW
Enhance your power and signal connections with the EP2.5 Shrd HDR ASSY 4P VERT from our Economy Power 2.5 series. This board-mount assembly features a durable nylon housing in a natural color, with a vertical orientation for seamless integration. Designed for reliability, it offers a 2.5mm pitch and can handle up to 250VAC. With a single row of 4 copper alloy contacts, terminated through crimp or solder methods, it ensures secure connectivity in various applications. Meeting UL 94V-0 flammability standards and operating temperature ranges from -55 to 105°C, it guarantees safety and performance. Ideal for appliances and other electronic devices, this connector is wave solder capable and complies with RoHS standards, making it a sustainable choice for your PCB assembly needs. With a compact size and efficient design, it's perfect for wire-to-board connections in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744439-4 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 600 |
Contact Amperage: | 4.2 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .315 in, 8 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 14.8 mm, .583 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | .377 in, 9.58 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .133 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744439-4 |
SKU: | AMP1744439-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |