| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744446-3 |
| Series: | Economy Power 2.5 |
| Amperage: | 4.5 A |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 101 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .299 in, 7.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Contact Layout: | Inline |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | 12.6 mm, .496 in |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boardlock |
| Termination Post Tail Length: | 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
| Contact Retention: | With |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744446-3 |
| SKU: | AMP1744446-3 |
1744446-3
| Heilind Number: | AMP1744446-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744446-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The Hdr Assy, EP 2.5 RA, 3 Pos., GW is a versatile component from our Economy Power 2.5 series, designed for high-performance applications. With a current rating of 4.5 A and a voltage capacity of 250 VAC, it ensures reliable power and signal transmission. This right-angle header assembly features three copper alloy contacts for efficient connectivity. The housing, made of durable nylon in a natural color, offers robust protection. Terminating via crimp and through-hole solder methods, it guarantees secure attachment to the board. With a compact pitch of 2.5 mm, it suits space-constrained environments. Operating within a wide temperature range from -55 to 105°C, it is suitable for various industrial settings. This header assembly, with UL 94V-0 flammability standard compliance, is packaged in quantities of 500 for convenience. Its bright plating finish and with PCB retention features ensure long-lasting performance, making it ideal for power and signal circuit applications in appliances and beyond. Additionally, it meets RoHS compliance standards, reflecting our commitment to environmental sustainability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969442-3 | ![]() | |
| TE Connectivity 2232983-1 | ![]() | |
| TE Connectivity 1744417-3 | ![]() |


