1744496-6

06P EP-II HOUSING, BLUE

Ideal for power and signal applications, this Economy Power II connector features a single-row housing made of durable nylon in a striking blue hue. With a pitch of 3.96mm (.156 in) and six positions, it offers reliable board mount connectivity. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it meets stringent UL 94V-0 flammability standards, ensuring safety in various environments. Boasting a voltage rating of 600V AC, it is suitable for a wide range of appliances. Its inline contact layout and polarization feature ensure proper mating alignment, while the latch and locking latch mating retention types provide added security. This connector, part of the Wire to Board system, is RoHS compliant and comes in a pack of 1000 units, making it a cost-effective solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744496-6
Series:Economy Power II
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:6
Housing Color:Blue
GPL:100
Mating Retention Type:Latch, Locking Latch
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:13.3 mm, .523 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K885
Contact Layout:Inline
Connector Length:24.32 mm, .95 in
Connector System:Wire to Board
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:1744496-6
SKU:AMP1744496-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: