1744525-3

EP 03P RA-HDR ASY NO 2 PIN

Enhance your power connections with this Economy Power EP 03P RA-HDR ASY, a versatile board mount connector designed for seamless integration. Crafted with durable nylon housing and brass contacts, it ensures reliable performance in a variety of applications. Featuring a right-angle mount orientation and solder termination method, installation is a breeze. With a pitch of 3.96mm, it accommodates tab contact types and offers a total of 3 positions. The natural housing color and standard profile make it suitable for various environments, while its UL 94V-0 flammability standard certification guarantees safety. Operating within a wide temperature range of -25 to 105 °C, it's ideal for power circuit applications. Each package contains 1000 connectors, making it a cost-effective solution for bulk installations. Trust in its quality and compliance with industry standards for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1744525-3
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 8 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Right Angle
Insulation Resistance: 500 MΩ
GPL: 100
Profile: Standard
Number of Loaded Positions: 2
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .37 in, 9.4 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Columns: 3
Number of Power Positions: 3
Contact Layout: Inline
Connector Length: 19.8 mm, .78 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Connector Width: .338 in, 8.6 mm
Mating Retention: With
PCB Mount Alignment: Without
Position Locations Omitted: 2
Termination Post Tail Length: .142 in, 3.6 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
Contact Mating Area Length: .339 in, 8.6 mm
Contact Retention: Without
Number of Blocked Positions: 1
Glow Wire Rating: Glow Wire
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 1744525-3
SKU: AMP1744525-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: