1-1123722-3
3.96 EP PLUG HSG 3P(NATURAL)
Enhance your power and signal connections with this Economy Power connector, designed for efficient board mounting in a variety of applications. Featuring a durable Nylon 6/6 housing in a natural color, this connector ensures reliable performance. With a pitch of 3.96 mm (.156 in) and a voltage rating of 250 V AC/DC, it offers versatility for power transmission. The crimp termination method, along with 3 inline socket contacts, facilitates easy and secure wire and cable connections. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With an operating temperature range of -25 to 105 °C (-13 to 221 °F) and a mating retention system with locking latches, this connector is suitable for demanding environments. Packaged in a quantity of 2500, it is ideal for large-scale projects in appliances and other electronic devices. RoHS compliant and ECCN classified as EAR99, this connector aligns with international standards for quality and environmental responsibility. Upgrade your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1123722-3 |
Series: | Economy Power |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 2500 |
Contact Amperage: | 8 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Insulation Resistance: | 1000 MΩ |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 10.5 mm, .413 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Contact Layout: | Inline |
Connector Length: | 11.82 mm, .465 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1500 V AC |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1123722-3 |
SKU: | AMP1-1123722-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2019 | E-19-006031 - Product Improvement. TE is adding a second resin to accommodate market constraints. |
Download |
03/04/2014 | E-13-016653 - Document Clarification. | Download |
02/14/2014 | E-14-001863 - Document Clarification. | Download |