1744416-3
3 POS EP II HSG, GLOW WIRE
Enhance power and signal connectivity with our Economy Power series housing, designed for efficient cable mounting in various applications. Constructed with durable nylon material, this connector features a single row with three socket contacts, suitable for high voltage AC systems up to 600V. The 3.96mm pitch and crimp termination method ensure secure and stable connections. Operating in a wide temperature range from -55°C to 105°C, it guarantees reliable performance in diverse environments. The natural housing color, UL 94V-0 flammability rating, and GWT 750°C glow wire rating make it a safe choice for appliances and other electronic devices. With mating retention through a locking latch mechanism and polarization alignment, it offers ease of use and assembly. This package includes 1000 connectors, each measuring 11mm in height and .489 inches in length, meeting RoHS compliance standards for environmental responsibility. Ideal for wire-to-board applications, this housing connector, part of the K885 product line, is a trusted solution for power and signal transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744416-3 |
Series: | Economy Power |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .432 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 12.44 mm, .489 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744416-3 |
SKU: | AMP1744416-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2020 | P-20-019045 - Manufacturing location change. will be transferred from Shenzhen to Huizhou. | Download |