174469-3
CABLE CLAMP KIT 9P AMPLIMITE
Secure your cable connections with ease using our Cable Clamp Kit for AMPLIMITE series connectors. This kit includes a Two-Piece RFI/EMI Shield clamp designed for shell size 1 connectors, accommodating up to 9 positions for comprehensive cable management. With a durable ABS construction and nickel plating, it ensures reliable performance. The 180° cable exit angle and UL 94V-0 flammability standard compliance make it suitable for various applications. Each package contains 50 units, perfect for bulk installations. Upgrade your connector setup with this essential accessory for optimal signal integrity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174469-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Cable Clamp |
Shell Size: | 1 |
Package Quantity: | 50 |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 9 |
GPL: | 251 |
Shield Plating Material: | Nickel |
Packaging: | Box |
Shielded: | No |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4994 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | .315 in, 8 mm |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Cable Clamp Material: | ABS |
Part Aliases: | 174469-3 |
SKU: | AMP174469-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |