1745011-1
PANEL HOOK
Enhance your automotive connector system with these durable mounting clips, designed for seamless wire-to-board installations. Crafted from high-quality polyamide with a sleek black finish, they offer both reliability and aesthetics. With a generous package quantity of 3000, you'll have plenty on hand for your assembly needs. Compliant with UL 94V-2 flammability standards and RoHS regulations, they meet the highest safety and environmental standards. Perfect for various automotive applications, these essential accessories ensure secure and efficient connections every time. Upgrade your setup with uncompromising quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745011-1 |
Color: | Black |
Series: | AMP MCP Connector System |
Accessory Type: | Mounting Clips |
Body Material: | Polyamide |
Package Quantity: | 3000 |
GPL: | N10 |
GPL Description: | Automotive |
Product Code: | M235 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1745011-1 |
SKU: | AMP1745011-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |