1745060-1
40pos MQS .63 header 90deg
Enhance your automotive connectivity with this versatile MQS connector. Designed for optimal signal transmission, it features 40 rows and 40 positions, ensuring seamless integration into your circuitry. With a pitch of 2.54mm and through-hole solder termination, it offers secure and durable mounting. Operating at temperatures ranging from -40 to 100°C, it's suitable for a variety of environments. Its UL 94-HB material flammability standard certification guarantees safety, while its tin plating and PCB mount alignment enhance performance. Ideal for signal applications, this connector is a reliable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1745060-1 |
Color: | Gray |
Series: | MQS |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Package Quantity: | 160 |
Number of Positions: | 40 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .63 mm |
Connector Width: | 1.587 in, 40.3 mm |
PCB Mount Alignment: | With |
Length: | 1.26 in, 32 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 1.051 in, 26.7 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1745060-1 |
SKU: | AMP1745060-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |