174516-6
HYBRID I/O CONN PLUG HSG 26P
Enhance your automotive connectivity with our Hybrid I/O Connector Plug Housing, designed for 26 female terminals in a 2-row configuration. Part of the Multilock Connector System, this essential component offers a pitch of 3.5mm and 3mm, ensuring efficient signal transmission. Constructed from durable PBT with a UL 94-HB flammability standard, it guarantees reliability in challenging environments. With a voltage rating of 12V DC and an operating temperature range from -30°C to 105°C (-22°F to 221°F), it's ideal for automotive applications. Featuring integrated polarization and terminal position assurance, it ensures secure and accurate connections. The gray housing with a height of 1.197 inches, width of 1.697 inches, and cable exit angle of 180°, provides versatility in installation. RoHS compliant and serviceable, this connector is a must-have for your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174516-6 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 26 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 1.197 in, 30.4 mm |
Width: | 1.697 in, 43.1 mm |
Mating Tab Width: | .04 in, .071 in, 1.8 mm, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 174516-6 |
SKU: | AMP174516-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/27/2017 | P-17-014890 - Manufacturing Location. Mold process line boxs manufactured in TE Korea move from ATS to Genesis. (Distance between two plants is about 1.5Km). | Download |