174528-9
100PCOVER HSG AMPLIMITE 050
Introducing the AMPLIMITE 0.50 Series Dust Covers, essential accessories for safeguarding your connectors. Compliant with UL 94V-0 flammability standards, these covers offer reliable protection. Each package contains 1500 units, ensuring ample supply for your needs. Individually bagged for convenience, they are easy to store and access. Designed for Data and Devices applications, these covers are a crucial component for maintaining connectivity. Rest assured, they are fully RoHS compliant, aligning with environmental standards. Upgrade your setup with these high-quality connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 174528-9 |
Series: | AMPLIMITE 0.50 Series |
Cover Type: | Dust |
Package Quantity: | 1500 |
GPL: | 022 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 0725 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 174528-9 |
SKU: | AMP174528-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |