1746063-2
2.5SDL PLUG HSG 14P RED
Enhance your signal connectivity with this high-quality Housing Connector, designed for seamless integration into your electronic devices. Crafted from durable Nylon 6/6 material in a vibrant red hue, it offers both reliability and visual appeal. With a single row layout and 2.5mm pitch, it accommodates 14 positions for versatile connectivity. The socket contact type ensures secure and efficient data transmission, while its suitability for printed circuit board termination simplifies installation. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), this connector is perfect for demanding environments. Rest assured, it is RoHS compliant, meeting strict environmental standards. Elevate your power connector game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746063-2 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Number of Positions: | 14 |
Housing Color: | Red |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP1746063-2 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Height: | 11 mm |
Operating Voltage: | 50 VAC |
Circuit Identification Feature: | Without |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Halogen Free: | No |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |