174657-2
10 POS. CAP MK II +
Part Aliases: TE Connectivity 0-0174657-2
Discover the Econoseal J - Mark II Housing, designed for male terminals in automotive applications. With a 4.8 mm pitch and 10 positions, this housing ensures secure connections for signal circuits at 12 V DC. Featuring UL 94V-2 PBT material, it offers reliable performance in temperatures ranging from -30 to 105 °C. The integrated polarization and terminal position assurance guarantee proper mating, while the sealable design enhances durability. Measuring 1.437 inches in length, this black housing with a 180° cable exit angle is serviceable and easy to install. Ideal for wire-to-wire connections in automotive systems, it complies with RoHS standards for environmental responsibility. Elevate your connector setup with the Econoseal J - Mark II Housing.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 174657-2 |
Series: | Econoseal,Econoseal J - Mark II |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .189 in, 4.8 mm |
Voltage: | 12 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 10 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | 1.437 in |
Cable Exit Angle: | 180° |
Height: | 1.209 in, 30.7 mm |
Width: | 1.287 in, 32.7 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 0-0174657-2 174657-2 |
SKU: | AMP174657-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |