173706-1
E-J MK-2 070 TAB CONT LP
Enhance your automotive connectivity with our E-J MK-2 070 TAB CONT LP, designed for seamless power transmission. Featuring a 10 A amperage capacity and a crimp termination method with tin contact plating, this terminal ensures reliable performance even in rugged conditions. With an operating temperature range of -30 to 105 °C (-22 to 221 °F) and compatibility with wire sizes ranging from 0.5 to 1.25 mm², it's perfect for a variety of applications. The F-Crimp design and clean body terminal locking feature guarantee secure and efficient connections. RoHS compliant and suitable for use in automotive, truck, bus, and off-road environments, this terminal is a must-have for any professional in the industry. Trust in its quality and durability for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173706-1 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Wire Size: | .5 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP173706-1 |
series: | Econoseal |
Seal Type: | Single Wire Seal (SWS) |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 2 - 2.7 mm / .078 - .102 in |
Wire Size Search: | 16 AWG / 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Part Alias: | CA9308-000,AMPS-0-0173706-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2014 | D-14-022287 - Document Clarification. | Download |