1746979-1
ECU 121P HDR ASSY-PBT
Enhance your automotive electronics assembly with this ECU 121P HDR ASSY-PBT connector. Designed for optimal performance, this black connector features four rows with three termination points each, ideal for secure Through Hole - Solder installation. With a maximum operating temperature ranging from 65°C to 120°C, it ensures reliable functionality in various environments. Its 2.54mm pitch and 5.8mm voltage make it suitable for a wide range of applications. Sealable and RoHS compliant, this connector is both durable and environmentally friendly. Perfect for signal transmission in automotive systems, it boasts a wave solder capability of up to 240°C, guaranteeing efficient and precise PCB termination. Upgrade your assembly process with this high-quality automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746979-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 3, 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, .228 in, 2.54 mm, 5.8 mm |
Voltage: | 12 V DC |
Package Quantity: | 50 |
Number of Positions: | 121 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 144 mm, 5.669 in |
PCB Mount Alignment: | With |
Length: | 1.38 in, 45 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Profile Height From PCB: | 1.22 in, 31.1 mm |
Material Flammability Standard: | None |
Part Aliases: | 1746979-1 |
SKU: | AMP1746979-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |