1747142-1
SEALED EFI ECU 60POS LEVER R
Enhance your automotive electrical system with this Sealed EFI ECU, designed for optimal performance and durability. Featuring a 60-position lever for secure connectivity, this gray unit is a vital component in the TH/.025 Connector System. Crafted from PBT GF material with UL 94-HB flammability standard, it ensures safety and reliability. With an operating temperature range of -40 to 140°C (-40 to 284°F), it's suitable for various environments. RoHS-compliant and suitable for lead-free solder processes, this ECU is not just efficient but also environmentally friendly. Upgrade your vehicle's connectivity with this essential automotive accessory, perfect for wire to board applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1747142-1 |
Color: | Gray |
Series: | TH/.025 Connector System |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 50 |
GPL: | N22 |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M102 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Industry Standard: | JIS |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1747142-1 |
SKU: | AMP1747142-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download |
04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |