1747375-1

Heilind Number:AMP1747375-1
Manufacturer:TE Connectivity
Manufacturer Number:1747375-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

0.64III 12POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747375-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:12
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:15.4 mm, .606 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1747375-1
SKU:AMP1747375-1

Detailed Description

Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This two-row housing, designed for female terminals, boasts a 2.2mm pitch and 12V DC voltage rating, making it ideal for signal circuitry. With UL 94-HB flame resistance and an operating temperature range of -30 to 105°C, this connector ensures reliable performance even in harsh environments. Featuring a compact design with a 180° cable exit angle, it offers easy integration in wire-to-board or wire-to-device setups. The integrated primary locking feature provides secure connections, while the natural body color adds a sleek touch. RoHS compliant and serviceable, this connector meets the highest standards for quality and environmental responsibility in automotive connectivity.