1747500-2
DYNAMIC D4200 TAB CONT L/LP
Introducing the Dynamic D4200 Tab Cont L/LP, a versatile power connector from the Dynamic 4000 Series. With a robust amperage of 24 A and reliable crimp termination method, this contact ensures secure and efficient power transmission. Crafted from high-quality Copper Alloy with Gold plating, it guarantees optimal conductivity. Its compact design, with an overall length of .858 inches, makes it suitable for various applications. Rated for 600 V AC/DC, it offers reliable performance even in demanding environments. Compatible with 12-14 AWG wire sizes, it accommodates discrete wire and stranded cable types. Engineered for industrial use, it operates flawlessly in temperatures ranging from -55 to 105°C. Featuring a locking lance for contact retention, it provides added security in wire-to-wire connections. RoHS compliant and with a high-current capability, this connector is a dependable solution for power transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1747500-2 |
Series: | Dynamic 4000 Series |
Amperage: | 24 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 21.8 mm, .858 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Package Quantity: | 500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K621 |
Wire Size: | 12 - 14 AWG, 2.08 - 3.62 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .114 - .161 in, 2.9 - 4.1 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | L |
High Current: | Yes |
Part Aliases: | 1747500-2 |
SKU: | AMP1747500-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download |
08/26/2015 | P-15-011676 - Product Improvement. Materials supplier change. | Download |