1747501-2
DYNAMIC D4200 TAB CONT M/LP
Enhance connectivity with the Dynamic D4200 Tab Contact, designed for efficient power transmission in industrial settings. This copper alloy contact, featuring gold plating and a crimp termination method, ensures reliable performance with a current rating of 24 A. Suitable for 14-16 AWG wire sizes, it accommodates discrete wire and stranded cables. With a voltage rating of 600 V AC/DC, it guarantees safe and robust operation. The contact's rugged construction, with an operating temperature range of -55 to 105 °C (-67 to 221 °F), makes it suitable for a wide range of applications. Its locking lance contact retention system provides secure mating, while its open barrel design facilitates easy wire insertion. RoHS compliant and optimized for high-current transmission, this contact is an essential component in wire-to-wire connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1747501-2 |
Series: | Dynamic 4000 Series |
Amperage: | 24 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Overall Length: | 21.8 mm, .858 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Package Quantity: | 500 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K621 |
Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .079 - .148 in, 2 - 3.75 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Wire Range Mark: | M |
High Current: | Yes |
Part Aliases: | 1747501-2 |
SKU: | AMP1747501-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2017 | P-16-013637 - Product improvement. Plating location change. Following Part Numbers will be transferred to another Japanese supplier. By this change, the appearance of receptacle and tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. The series DYNAMIC D-4000 SERIES CONNECTOR meets the performance requirements of Product Specification 108-78182. | Download |