1747509-1

Heilind Number:AMP1747509-1
Manufacturer:TE Connectivity
Manufacturer Number:1747509-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GRACE INERTIA CONN 2.5 HDR ASSY 5/7P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747509-1
Series:Grace Inertia 2.5
Housing Material:Nylon
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:50 VDC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:3 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Number of Loaded Positions:5
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:11.3 mm, .444 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Contact Layout:Inline
Connector Length:15 mm, .787 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 µin, .8 µm
Contact Retention:Without
Number of Blocked Positions:2
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Tab Width:.028 in, .7 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1747509-1
SKU:AMP1747509-1

Detailed Description

Introducing the Grace Inertia 2.5 Header Assembly, a versatile component for your connectivity needs. This 7-position header features a natural nylon housing and brass contacts, ensuring durability and reliable performance. With a 2.5mm pitch and board mount design, it's perfect for signal applications. Operating at up to 50V AC/DC and 3A, it meets your power requirements with ease. Gold-plated contacts offer excellent conductivity, while UL 94V-0 certification guarantees safety. Wave solder capable and with through-hole termination, installation is a breeze. Whether in appliances or other electronic systems, this header ensures seamless wire-to-board connections.