1747642-1

0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE

Elevate your automotive connectivity with our Black TH/.025 Connector System, featuring a sleek design with two rows for efficient signal transmission. With a surface mount termination method and an impressive maximum operating temperature of 221°F, this connector ensures reliable performance even in demanding environments. Its 2.2mm pitch and 12V DC voltage rating make it suitable for various applications, while its UL 94V-0 material flammability standard guarantees safety. With a vertical mount orientation and compact dimensions, it seamlessly integrates into your design. RoHS compliant and lead-free solder capable, it meets the highest industry standards for environmental responsibility. Upgrade your automotive electronics with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1747642-1
Color:Black
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Surface Mount
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:8
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:40
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
Connector Width:2.323 in, 59 mm
PCB Mount Alignment:With
Length:16.2 mm, .638 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:20 mm, .787 in
Material Flammability Standard:UL 94V-0
Part Aliases:1747642-1
SKU:AMP1747642-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: